895-056-541-102

Heilind Number:EDA895-056-541-102
Manufacturer:EDAC
Manufacturer Number:895-056-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-541-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Boasting a sleek black design, it offers reliable power with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures durability and safety. Featuring 56 positions in a single row, this connector facilitates seamless data transfer. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections. Its straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.