895-056-541-103

Heilind Number:EDA895-056-541-103
Manufacturer:EDAC
Manufacturer Number:895-056-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-541-103

Detailed Description

Enhance your electronic connections with this high-quality black Board To Board PCB Connector. Designed for optimal performance, it features a straight mount orientation and a single row with 56 positions, ensuring seamless connectivity. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient linking between PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.