895-056-541-108

Heilind Number:EDA895-056-541-108
Manufacturer:EDAC
Manufacturer Number:895-056-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-541-108

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 56 positions, making it ideal for a wide range of applications. Crafted with precision and durability in mind, it boasts UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material for reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it ensures efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for even the most demanding environments. Upgrade your setup with this essential connector.