895-056-541-201

Heilind Number:EDA895-056-541-201
Manufacturer:EDAC
Manufacturer Number:895-056-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-541-201

Detailed Description

Effortlessly connect your PCB components with this high-performance Board To Board Card Edge Connector. Designed for efficiency and durability, its 56 positions feature copper alloy contacts for reliable conductivity. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures safe operation in a wide temperature range from -40 to 105°C. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration onto your circuit board. Its straight mount orientation and dual rows make installation a breeze, perfect for various electronic applications. Upgrade your connectivity with this essential component today.