895-056-541-204

Heilind Number:EDA895-056-541-204
Manufacturer:EDAC
Manufacturer Number:895-056-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-541-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, boasting 56 positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. The black housing, paired with copper alloy contact material, guarantees both durability and conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Choose straight mount orientation for easy installation. Elevate your PCB assembly with this essential component.