895-056-541-403

Heilind Number:EDA895-056-541-403
Manufacturer:EDAC
Manufacturer Number:895-056-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-541-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions with a single row layout, ensuring efficient signal transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliability in any application. With a compact pitch of .1 inch and row spacing of .2 inches, this connector offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of environments. Plus, its straight mount orientation simplifies installation. Elevate your PCB connections with this black Card Edge Connector.