895-056-541-407

Heilind Number:EDA895-056-541-407
Manufacturer:EDAC
Manufacturer Number:895-056-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-541-407

Detailed Description

Enhance your electronic connections with this high-quality, 56-position straight board-to-board PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and precision-machined contacts of Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.