895-056-541-507

Heilind Number:EDA895-056-541-507
Manufacturer:EDAC
Manufacturer Number:895-056-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-541-507

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for precision, it features 56 positions for seamless signal transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient connectivity. The copper alloy contact material guarantees reliable power delivery. Its straight mount orientation and two rows offer flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications. Elevate your PCB connections with this essential component.