895-056-541-512

Heilind Number:EDA895-056-541-512
Manufacturer:EDAC
Manufacturer Number:895-056-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-541-512

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features a dual-row layout, offering a total of 56 positions with a pitch of .1 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments, with a wide operating temperature range from -40 to 105°C. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Ideal for various electronics applications, this black connector is essential for facilitating smooth data exchange between connected boards. Elevate your connectivity solutions with this essential component.