895-056-541-603

Heilind Number:EDA895-056-541-603
Manufacturer:EDAC
Manufacturer Number:895-056-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 56 positions for efficient signal transmission. The rugged housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability in any environment. With a low-profile mount orientation and precise .1-inch pitch, it offers easy installation and optimal space utilization. The copper alloy contact material guarantees reliable conductivity, while an amperage rating of 3A supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Trust in its quality for seamless board-to-board connections in your projects.