895-056-541-604

Heilind Number:EDA895-056-541-604
Manufacturer:EDAC
Manufacturer Number:895-056-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-541-604

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connectors. Designed for precision and reliability, these connectors feature black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and a pitch of .1 inches, they offer seamless integration into your circuitry. The 56 copper alloy contacts ensure efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Elevate your connectivity with our top-of-the-line Board To Board PCB Connectors.