895-056-541-607

Heilind Number:EDA895-056-541-607
Manufacturer:EDAC
Manufacturer Number:895-056-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-541-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable operation even in demanding environments. With 56 positions and a contact material of Copper Alloy, it offers seamless and efficient data transmission. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make it easy to integrate into your PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees stable performance under varying conditions. Upgrade your connectivity solutions with this essential component.