895-056-541-608

Heilind Number:EDA895-056-541-608
Manufacturer:EDAC
Manufacturer Number:895-056-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. Featuring 56 positions in a single row layout, it ensures efficient and secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Designed for straight mounting orientation, it's easy to install and suits various applications. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse environments. Elevate your PCB assembly with this essential connector.