895-056-541-802

Heilind Number:EDA895-056-541-802
Manufacturer:EDAC
Manufacturer Number:895-056-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-541-802

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features two rows to accommodate a total of 56 positions with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, it ensures secure and reliable contact with its copper alloy material. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in demanding environments. Suitable for straight mounting orientation, it offers seamless integration into your setup. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional electronics project.