895-056-542-102

Heilind Number:EDA895-056-542-102
Manufacturer:EDAC
Manufacturer Number:895-056-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-542-102

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliability in any application. The 56 copper alloy contact positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer seamless connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Upgrade your setup with this essential connector for optimal performance.