895-056-542-108

Heilind Number:EDA895-056-542-108
Manufacturer:EDAC
Manufacturer Number:895-056-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-542-108

Detailed Description

Enhance your circuit board connections with this high-performance black Card Edge Connector. Designed for seamless integration, it features a single row configuration with 56 positions for optimal connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-machined Copper Alloy contacts, it ensures reliability in every use. The .1-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component, ensuring top-notch performance and longevity.