895-056-542-112

Heilind Number:EDA895-056-542-112
Manufacturer:EDAC
Manufacturer Number:895-056-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-542-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions with a row spacing of 0.2 inches, ensuring optimal signal transmission. The black UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the copper alloy contact material promises reliable conductivity. With an amperage of 3A and a pitch of 0.1 inches, it meets the highest industry standards for performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Revolutionize your circuit board assembly with this essential connector.