895-056-542-201

Heilind Number:EDA895-056-542-201
Manufacturer:EDAC
Manufacturer Number:895-056-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-542-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek Black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliability in all applications. Its 56 positions, arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, offer seamless connectivity. The Copper Alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Elevate your PCB assembly with this essential component.