895-056-542-204

Heilind Number:EDA895-056-542-204
Manufacturer:EDAC
Manufacturer Number:895-056-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-542-204

Detailed Description

Enhance your PCB connections with this high-quality Black Board To Board PCB Connector. With an amperage of 3A, it ensures efficient power transmission, while its durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-term reliability. Featuring two rows and 56 positions, it offers ample connectivity options, and with a pitch of .1in and row spacing of .2in, installation is a breeze. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation makes integration seamless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.