895-056-542-207

Heilind Number:EDA895-056-542-207
Manufacturer:EDAC
Manufacturer Number:895-056-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a sleek black design. With a durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable operation even in challenging environments. Boasting two rows of 56 copper alloy contact positions, it facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing ensure precision in assembly, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications, making it a must-have in your connector arsenal.