895-056-542-212

Heilind Number:EDA895-056-542-212
Manufacturer:EDAC
Manufacturer Number:895-056-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-542-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety. With two rows of 56 copper alloy contacts, it guarantees secure and stable data transmission. The .1-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial applications. Upgrade your connectivity solutions with this essential component.