895-056-542-408

Heilind Number:EDA895-056-542-408
Manufacturer:EDAC
Manufacturer Number:895-056-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-542-408

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, it features 56 positions in a single row, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating conditions, from -40 to 105°C. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers seamless integration on your PCBs. Its straight mount orientation and compact design make it ideal for space-saving applications. Upgrade your connectivity solutions with this essential component in the world of electronics.