895-056-542-504

Heilind Number:EDA895-056-542-504
Manufacturer:EDAC
Manufacturer Number:895-056-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-542-504

Detailed Description

Enhance your PCB connections with this high-performance board-to-board card edge connector. Designed for optimal power delivery, it features a 3A amperage and durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 56 positions, it offers ample connectivity in a compact .1-inch pitch design, perfect for efficient data transfer. The straight mount orientation and copper alloy contact material ensure reliable and secure connections, even in harsh environments with an operating temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component.