895-056-542-604

Heilind Number:EDA895-056-542-604
Manufacturer:EDAC
Manufacturer Number:895-056-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-542-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, this straight-mount connector features 56 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your board-to-board connections with this essential component.