895-056-542-607

Heilind Number:EDA895-056-542-607
Manufacturer:EDAC
Manufacturer Number:895-056-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-542-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a single row with a .1-inch pitch, ensuring precise and secure connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating environments, from -40 to 105°C. Crafted with copper alloy contacts, it offers reliable conductivity, while the straight mount orientation facilitates easy installation. Perfect for a wide range of applications, this connector is a must-have for your electronics projects.