895-056-542-612

Heilind Number:EDA895-056-542-612
Manufacturer:EDAC
Manufacturer Number:895-056-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring 56 positions in a single row, it offers seamless integration for your electronic applications. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable data transmission. Designed for straight mount orientation, this connector is perfect for streamlined PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of environments. Step up your connectivity game with this essential component.