895-056-542-803

Heilind Number:EDA895-056-542-803
Manufacturer:EDAC
Manufacturer Number:895-056-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-542-803

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety. With two rows and a spacing of 0.2 inches, this connector offers easy and secure installation on your circuit board. The 56 copper alloy contacts ensure reliable and efficient data transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for various applications. Trust in this connector for seamless and high-performance inter-board connections.