895-056-544-101

Heilind Number:EDA895-056-544-101
Manufacturer:EDAC
Manufacturer Number:895-056-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-544-101

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Black Card Edge Connector. Designed for optimal performance, it features 56 positions with copper alloy contacts for reliable power transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and seamless integration on your board. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your electronic projects with this essential component.