895-056-544-212

Heilind Number:EDA895-056-544-212
Manufacturer:EDAC
Manufacturer Number:895-056-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-544-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector, featuring a durable UL 94V-0 Polyphenylene Sulfide housing for optimal performance. This high-quality connector boasts two rows of Copper Alloy contacts, providing a secure and efficient link for your electronic components. With a pitch of .1 in and a row spacing of .2 in, it offers precise alignment for seamless integration. With 56 positions available, it accommodates multiple connections with ease. Designed for straight mount orientation, it guarantees a streamlined assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable functionality in diverse environments. Elevate your PCB setup with this essential connector.