895-056-544-404

Heilind Number:EDA895-056-544-404
Manufacturer:EDAC
Manufacturer Number:895-056-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-544-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it offers 56 positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Crafted with copper alloy contacts, it ensures reliable and low-resistance connections. Operating in a wide temperature range of -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential component.