895-056-544-412

Heilind Number:EDA895-056-544-412
Manufacturer:EDAC
Manufacturer Number:895-056-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-544-412

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 56 positions arranged in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, perfect for compact PCB layouts. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees robust protection and longevity, while the copper alloy contact material offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your devices with this essential component for enhanced functionality and connectivity.