895-056-544-802

Heilind Number:EDA895-056-544-802
Manufacturer:EDAC
Manufacturer Number:895-056-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-544-802

Detailed Description

Enhance connectivity within your devices with this sleek and durable Board To Board PCB Connector. Designed for optimal performance, its 56 positions and dual rows ensure seamless interfacing, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any operating environment, from -40 to 105°C. Its straight mount orientation offers easy installation, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.