895-056-544-803

Heilind Number:EDA895-056-544-803
Manufacturer:EDAC
Manufacturer Number:895-056-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-544-803

Detailed Description

Upgrade your hardware with our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in every application. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it provides reliable power transmission with an amperage of 3A. With a total of 56 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in our connector to deliver superior functionality and seamless integration in your electronic designs.