895-056-544-808

Heilind Number:EDA895-056-544-808
Manufacturer:EDAC
Manufacturer Number:895-056-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-544-808

Detailed Description

Enhance your connectivity with this versatile black Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in various applications. With two rows and a total of 56 positions, it offers ample flexibility for your circuit connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Designed for straight mount orientation, it's easy to integrate seamlessly into your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Ideal for professional projects or DIY enthusiasts, it's a must-have in your toolkit for efficient and secure board-to-board connections. Elevate your connectivity game with this essential component.