895-056-555-201

Heilind Number:EDA895-056-555-201
Manufacturer:EDAC
Manufacturer Number:895-056-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-555-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector features 56 positions and two rows, ensuring optimal performance in your electronic setups. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The housing material, UL 94V-0 Polyphenylene Sulfide, offers robust insulation for secure installations. Crafted with copper alloy contacts, it provides reliable conductivity for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environments. Perfect for your PCB assembly needs, it promises efficient and durable connectivity solutions.