895-056-555-502

Heilind Number:EDA895-056-555-502
Manufacturer:EDAC
Manufacturer Number:895-056-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-555-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring 56 positions in a dual-row layout, this connector ensures seamless data transmission in your electronic devices. The sleek black design, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a 3A amperage and copper alloy contact material, it offers reliable power delivery. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB assembly with this high-quality component.