895-056-555-508

Heilind Number:EDA895-056-555-508
Manufacturer:EDAC
Manufacturer Number:895-056-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-555-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3 A. The durable UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity, while the Copper Alloy contact material guarantees efficient signal transmission. With two rows and 56 positions, this connector facilitates seamless connectivity on your PCB. Its straight mount orientation and compact .1-inch pitch make installation a breeze, perfect for space-restricted applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your electronic projects with this essential component.