895-056-555-512

Heilind Number:EDA895-056-555-512
Manufacturer:EDAC
Manufacturer Number:895-056-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-555-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, offering a total of 56 positions and a pitch of .1 inches, you can achieve reliable data transmission with ease. The straight mount orientation facilitates simple installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for diverse environments. Elevate your electronic projects with this essential connector.