895-056-555-802

Heilind Number:EDA895-056-555-802
Manufacturer:EDAC
Manufacturer Number:895-056-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers efficient power transfer with an amperage of 3A. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With two rows of contacts made of Copper Alloy, it provides reliable signal transmission across 56 positions, all with a pitch of .1 inches. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.