895-056-555-804

Heilind Number:EDA895-056-555-804
Manufacturer:EDAC
Manufacturer Number:895-056-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-555-804

Detailed Description

Enhance your electronic connections with this high-performing board-to-board PCB connector. Designed for optimal functionality, it features a durable UL 94V-0 Polyphenylene Sulfide housing and robust copper alloy contacts, ensuring reliable conductivity. With two rows and 56 positions, it offers ample connectivity options for your PCB assembly. The sleek black design adds a professional touch, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless and efficient electronic connectivity.