895-056-555-807

Heilind Number:EDA895-056-555-807
Manufacturer:EDAC
Manufacturer Number:895-056-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-555-807

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a rugged UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With 56 positions spread across 2 rows, it offers ample connectivity options for your applications. The copper alloy contact material ensures reliable and efficient data transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.