895-056-555-808

Heilind Number:EDA895-056-555-808
Manufacturer:EDAC
Manufacturer Number:895-056-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-555-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various applications. With two rows and a total of 56 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environmental conditions. Trust in its quality for seamless and secure connections in your projects.