895-056-556-201

Heilind Number:EDA895-056-556-201
Manufacturer:EDAC
Manufacturer Number:895-056-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for efficiency and durability, this connector features 56 positions spread across 2 rows, allowing for seamless data transfer. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring flame resistance and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material is copper alloy, known for its conductivity and longevity. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation a breeze. Trust in this connector for reliable and efficient performance in your electronic projects.