895-056-556-203

Heilind Number:EDA895-056-556-203
Manufacturer:EDAC
Manufacturer Number:895-056-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-556-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Featuring a sleek black design, this connector boasts a high amperage of 3 A, making it ideal for efficient power transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures both durability and conductivity. With two rows and 56 positions, it offers ample space for your connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic setups with this essential component.