895-056-556-208

Heilind Number:EDA895-056-556-208
Manufacturer:EDAC
Manufacturer Number:895-056-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-556-208

Detailed Description

Upgrade your connectivity with our innovative Board To Board PCB Connector in sleek black. This versatile component boasts a dual-row design with 56 positions, perfect for seamless data transfer in your electronic devices. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees durability and reliable performance. The .1-inch pitch and .2-inch row spacing ensure precise connections, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.