895-056-556-507

Heilind Number:EDA895-056-556-507
Manufacturer:EDAC
Manufacturer Number:895-056-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-556-507

Detailed Description

Enhance connectivity in your electronic projects with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing for reliable performance. Its two rows of copper alloy contacts ensure efficient power transmission, with a total of 56 positions available for versatile connections. The black housing color adds a sleek touch, while the straight mount orientation facilitates easy installation. With a pitch of .1 inch and row spacing of .2 inch, precision is paramount in every connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and efficiency to streamline your PCB connectivity needs. Elevate your projects with this essential component.