895-056-556-512

Heilind Number:EDA895-056-556-512
Manufacturer:EDAC
Manufacturer Number:895-056-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for precision and durability, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety. With two rows and a total of 56 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, while its high amperage rating of 3A guarantees efficient power delivery. Upgrade your electronic designs with this essential connector, a must-have for any professional PCB assembly project.