895-056-556-802

Heilind Number:EDA895-056-556-802
Manufacturer:EDAC
Manufacturer Number:895-056-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-556-802

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a contact material of copper alloy for optimal conductivity. With two rows and a total of 56 positions, it provides ample connectivity options for your circuit boards. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, while a pitch of .1 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in electronics and beyond. Upgrade your setup with this essential component that combines efficiency and reliability seamlessly.