895-056-556-804

Heilind Number:EDA895-056-556-804
Manufacturer:EDAC
Manufacturer Number:895-056-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-556-804

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance in various environments. With two rows of 56 copper alloy contacts, it offers efficient power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your board. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial applications. Elevate your connectivity solutions with this essential component.