895-056-558-102

Heilind Number:EDA895-056-558-102
Manufacturer:EDAC
Manufacturer Number:895-056-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring 56 positions in a single row layout, this connector offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the precise pitch of .1 inch and row spacing of .2 inch allow for efficient PCB routing. Its right-angle mount orientation enables convenient installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Elevate your PCB design with this essential component.